+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRSS025

Motor starter; for DIN rail mounting; 11kW; TeSys Island; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRSS025
TME Symbol:
TPRSS025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Max motor power
11kW
Manufacturer series
TeSys Island
Control voltage
24V DC
Gross weight770.6 g
Certificates
EAN code3606489832803
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRSS025
1 in TME stock
Net price for quantities from 1 pcs - 138.89 EURGross price for quantities from 1 pcs - 166.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.