+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRST009

Motor starter; for DIN rail mounting; 4kW; TeSys Island; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRST009
TME Symbol:
TPRST009

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Max motor power
4kW
Manufacturer series
TeSys Island
Control voltage
24V DC
Gross weight708.2 g
Certificates
EAN code3606489832742
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRST009
1 in TME stock
Net price for quantities from 1 pcs - 112.72 USDGross price for quantities from 1 pcs - 135.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.