+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS1120D

Transistor: P-MOSFET x2; unipolar; -15V; -0.53A; Idm: 7A; SO8; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS1120D
TME Symbol:
TPS1120D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-15V
Drain current
-530mA
Pulsed drain current
7A
Case
SO8
Gate-source voltage
±15V
On-state resistance
0.18Ω
Mounting
SMD
Gate charge
5.45nC
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.08 g
Certificates
See other products in this category: Multi channel transistors TEXAS INSTRUMENTS,
*
TPS1120D
75 in TME stock
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 10 pcs - 1.81 EURGross price for quantities from 10 pcs - 2.17 EUR
Net price for quantities from 75 pcs - 1.41 EURGross price for quantities from 75 pcs - 1.69 EUR
Net price for quantities from 525 pcs - 1.04 EURGross price for quantities from 525 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts