+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS16632RGET

IC: eFuse; 6A; Ch: 1; SMD; VQFN24; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS16632RGET
TME Symbol:
TPS16632RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
eFuse
Output current
6A
Number of channels
1
Mounting
SMD
Case
VQFN24
Operating temperature
-40...125°C
Supply voltage
  • 4.5...60V DC
Gross weight0.1 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS16632RGET
0 in TME stock
Net price for quantities from 250 pcs - 3.19 USDGross price for quantities from 250 pcs - 3.83 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.