+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS23750PWPR

IC: PoE PD controller; HTSSOP20; 0÷67V; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23750PWPR
TME Symbol:
TPS23750PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
HTSSOP20
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3af
Operating temperature
-40...85°C
Supply voltage
  • 0...67V
Gross weight0.044 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23750PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 1.51 GBPGross price for quantities from 2000 pcs - 1.81 GBP
No. of pieces (Multiplicity: 2 000)