+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS23751PWP

IC: PoE PD controller; HTSSOP16; 0÷57V; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23751PWP
TME Symbol:
TPS23751PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
HTSSOP16
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3at
Operating temperature
-40...85°C
Supply voltage
  • 0...57V
Gross weight0.11 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23751PWP
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 2.24 EURGross price for quantities from 90 pcs - 2.69 EUR