+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS23753APW

IC: PoE PD controller; TSSOP14; 0÷57V; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23753APW
TME Symbol:
TPS23753APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
TSSOP14
Mounting
SMD
Integrated circuit features
PoE
Operating temperature
-40...125°C
Supply voltage
  • 0...57V
Gross weight0.064 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23753APW
0 in TME stock
Net price for quantities from 90 pcs - 1.86 GBPGross price for quantities from 90 pcs - 2.23 GBP
No. of pieces (Multiplicity: 90)