+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS23753APWR

IC: PoE PD controller; TSSOP14; 57VDC; Number of ports: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23753APWR
TME Symbol:
TPS23753APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
TSSOP14
Mounting
SMD
Integrated circuit features
integrated DC/DC converter
Communictions protocol
Ethernet, IEEE 802.3af, IEEE 802.3at
Number of ports
1
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 57V DC
Gross weight0.092 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23753APWR
25 in TME stock
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.74 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 2.35 EUR
Net price for quantities from 10 pcs - 1.78 EURGross price for quantities from 10 pcs - 2.13 EUR
Net price for quantities from 25 pcs - 1.57 EURGross price for quantities from 25 pcs - 1.88 EUR
Net price for quantities from 50 pcs - 1.51 EURGross price for quantities from 50 pcs - 1.81 EUR
Net price for quantities from 100 pcs - 1.46 EURGross price for quantities from 100 pcs - 1.75 EUR
Net price for quantities from 500 pcs - 1.37 EURGross price for quantities from 500 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.