+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2375D

IC: PoE PD controller; SOIC8; 0÷57V; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2375D
TME Symbol:
TPS2375D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
SOIC8
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3af
Operating temperature
-40...85°C
Supply voltage
  • 0...57V
Gross weight0.2 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS2375D
0 in TME stock
Net price for quantities from 75 pcs - 2.46 EURGross price for quantities from 75 pcs - 2.95 EUR
No. of pieces (Multiplicity: 75)