+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2376DDA-H

IC: PoE PD controller; SO8; 0÷57V; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2376DDA-H
TME Symbol:
TPS2376DDA-H

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
SO8
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3af
Operating temperature
-40...85°C
Supply voltage
  • 0...57V
Gross weight0.088 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS2376DDA-H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 75 pcs - 2.13 USDGross price for quantities from 75 pcs - 2.55 USD
Net price for quantities from 300 pcs - 2.01 USDGross price for quantities from 300 pcs - 2.42 USD