+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS2378DDA

IC: PoE PD controller; SO8; 0÷57V; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2378DDA
TME Symbol:
TPS2378DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
SO8
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3at
Operating temperature
-40...85°C
Supply voltage
  • 0...57V
Gross weight0.068 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS2378DDA
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 1.57 EURGross price for quantities from 75 pcs - 1.89 EUR