+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS23861PW

IC: PoE PSE controller; TSSOP28; 44÷57VDC; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23861PW
TME Symbol:
TPS23861PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PSE controller
Case
TSSOP28
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 44...57V DC
Gross weight0.164 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23861PW
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 3 pcs - 3.87 USDGross price for quantities from 3 pcs - 4.64 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 4.54 USD
Packaging method by the manufacturer:Tube = 50 pcs