+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS23880RTQR

IC: PoE PSE controller; QFN56; 3÷3.6V; Ch: 8; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS23880RTQR
TME Symbol:
TPS23880RTQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PSE controller
Case
QFN56
Mounting
SMD
Number of channels
8
Operating temperature
-40...125°C
Supply voltage
  • 3...3.6V
Gross weight0.095 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TPS23880RTQR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 7.49 EURGross price for quantities from 2000 pcs - 8.98 EUR