+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3422EGDRYT

IC: supervisor circuit; supply voltage monitor; open drain; SON6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3422EGDRYT
TME Symbol:
TPS3422EGDRYT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
supply voltage monitor
Kind of RESET output
open drain
Active logical level
low
Case
SON6
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Supply voltage
  • 1.6...6.5V DC
Gross weight0.053 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3422EGDRYT
228 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 1.11 USD
Packaging method by the manufacturer:Reel = 250 pcs