+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3701DDCR

IC: supervisor circuit; voltage detector; open drain; 1.8÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3701DDCR
TME Symbol:
TPS3701DDCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
TSOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
0.4055V
Kind of package
reel, tape
Number of channels
2
Integrated circuit features
window comparator
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.8...36V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3701DDCR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 2.16 USDGross price for quantities from 3000 pcs - 2.59 USD