+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3701DDCT

IC: supervisor circuit; voltage detector; open drain; 1.8÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3701DDCT
TME Symbol:
TPS3701DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
TSOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
0.4055V
Kind of package
reel, tape
Number of channels
2
Integrated circuit features
window comparator
Manufacturer standard package
250pcs.
Supply voltage
  • 1.8...36V DC
Gross weight0.022 g
Certificates
See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3701DDCT
261 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 250 pcs - 1.98 USDGross price for quantities from 250 pcs - 2.37 USD
Packaging method by the manufacturer:
Reel = 250 pcs