+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3702AX33DDCT

IC: supervisor circuit; supply voltage monitor; open drain; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3702AX33DDCT
TME Symbol:
TPS3702AX33DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
supply voltage monitor
Kind of RESET output
open drain
Active logical level
low
Case
TSOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
3.3V
Kind of package
reel, tape
Number of channels
1
Manufacturer standard package
250pcs.
Supply voltage
  • 2...18V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3702AX33DDCT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.25 EURGross price for quantities from 1 pcs - 2.70 EUR
Net price for quantities from 10 pcs - 1.71 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 25 pcs - 1.58 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 100 pcs - 1.43 EURGross price for quantities from 100 pcs - 1.71 EUR
Net price for quantities from 250 pcs - 1.36 EURGross price for quantities from 250 pcs - 1.63 EUR
Net price for quantities from 1000 pcs - 1.28 EURGross price for quantities from 1000 pcs - 1.53 EUR