+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3702CX12DDCT

IC: supervisor circuit; supply voltage monitor; open drain; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3702CX12DDCT
TME Symbol:
TPS3702CX12DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
supply voltage monitor
Kind of RESET output
open drain
Active logical level
low
Case
TSOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
1.2V
Kind of package
reel, tape
Number of channels
1
Manufacturer standard package
250pcs.
Supply voltage
  • 2...18V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3702CX12DDCT
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 2.11 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 125 pcs - 1.62 USDGross price for quantities from 125 pcs - 1.94 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)