+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3710DDCT

IC: supervisor circuit; voltage detector; open drain; 1.8÷18VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3710DDCT
TME Symbol:
TPS3710DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
TSOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
0.4V
Kind of package
reel, tape
Number of channels
1
Application
automotive industry
Manufacturer standard package
250pcs.
Supply voltage
  • 1.8...18V DC
Gross weight0.22 g
Certificates
See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3710DDCT
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 3 pcs - 2.00 EURGross price for quantities from 3 pcs - 2.40 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 2.16 EUR
Net price for quantities from 25 pcs - 1.60 EURGross price for quantities from 25 pcs - 1.92 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.85 EUR
Packaging method by the manufacturer:
Reel = 250 pcs