+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3780ADBVT

IC: supervisor circuit; voltage detector; open drain; 1.5÷6.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3780ADBVT
TME Symbol:
TPS3780ADBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Number of channels
2
Manufacturer standard package
250pcs.
Supply voltage
  • 1.5...6.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3780ADBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 750 pcs - 0.99 USDGross price for quantities from 750 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 1750 pcs - 0.97 USDGross price for quantities from 1750 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)