+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3780BDRYT

IC: supervisor circuit; voltage detector; open drain; 1.5÷6.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3780BDRYT
TME Symbol:
TPS3780BDRYT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
USON6
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Number of channels
2
Manufacturer standard package
250pcs.
Supply voltage
  • 1.5...6.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3780BDRYT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.58 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.26 EUR
Net price for quantities from 250 pcs - 0.97 EURGross price for quantities from 250 pcs - 1.17 EUR
Net price for quantities from 500 pcs - 0.93 EURGross price for quantities from 500 pcs - 1.12 EUR
Net price for quantities from 750 pcs - 0.91 EURGross price for quantities from 750 pcs - 1.09 EUR
Net price for quantities from 2500 pcs - 0.89 EURGross price for quantities from 2500 pcs - 1.07 EUR