+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3780CDBVT

IC: supervisor circuit; voltage detector; open drain; 1.5÷6.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3780CDBVT
TME Symbol:
TPS3780CDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SOT23-6
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Number of channels
2
Manufacturer standard package
250pcs.
Supply voltage
  • 1.5...6.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3780CDBVT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 25 pcs - 1.24 EURGross price for quantities from 25 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.26 EUR
Net price for quantities from 250 pcs - 0.93 EURGross price for quantities from 250 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.89 EURGross price for quantities from 500 pcs - 1.07 EUR