+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS3895PDRYT

IC: supervisor circuit; supply voltage monitor; push-pull; USON6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS3895PDRYT
TME Symbol:
TPS3895PDRYT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
supply voltage monitor
Kind of RESET output
push-pull
Active logical level
high
Case
USON6
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Manufacturer standard package
250pcs.
Supply voltage
  • 1.7...6.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
TPS3895PDRYT
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 2500 pcs - 0.84 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)