+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40055MPWPREP

PMIC; DC/DC converter; Uin: 8÷40VDC; HTSSOP16; SMD; 1MHz; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40055MPWPREP
TME Symbol:
TPS40055MPWPREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V DC
Case
HTSSOP16
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-55...125°C
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40055MPWPREP
0 in TME stock
Net price for quantities from 2000 pcs - 5.03 GBPGross price for quantities from 2000 pcs - 6.04 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.