+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40057PWPR

PMIC; DC/DC converter; Uin: 8÷40VDC; Uout: 0.7÷35VDC; 20A; HTSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40057PWPR
TME Symbol:
TPS40057PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V DC
Output voltage
0.7...35V DC
Output current
20A
Case
HTSSOP16
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40057PWPR
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 3.59 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.27 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.