+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40060PWP

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 10÷55V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40060PWP
TME Symbol:
TPS40060PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
10...55V
Output voltage
0.7...45V
Output current
10A
Frequency
1MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 10...55V
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40060PWP
0 in TME stock
Net price for quantities from 90 pcs - 3.99 GBPGross price for quantities from 90 pcs - 4.79 GBP
No. of pieces (Multiplicity: 90)