+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40075RHLT

IC: PMIC; Uin: 4.5÷28V; Uout: 0.7÷23V; VQFN20; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40075RHLT
TME Symbol:
TPS40075RHLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...28V
Output voltage
0.7...23V
Frequency
1MHz
Mounting
SMD
Case
VQFN20
Topology
buck
Operating temperature
-40...85°C
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40075RHLT
0 in TME stock
Net price for quantities from 250 pcs - 3.38 EURGross price for quantities from 250 pcs - 4.05 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.