+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40140RHHT

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 4.5÷15V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40140RHHT
TME Symbol:
TPS40140RHHT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
4.5...15V
Output voltage
0.7...5.8V
Output current
25A
Frequency
1MHz
Mounting
SMD
Case
VQFN36
Topology
buck
Number of channels
2
Operating temperature
-40...85°C
Supply voltage
  • 4.5...15V
Gross weight0.081 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40140RHHT
0 in TME stock
Net price for quantities from 250 pcs - 6.30 EURGross price for quantities from 250 pcs - 7.56 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.