+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40180RGET

IC: PMIC; Uin: 2÷40V; Uout: 0.7÷5.8V; VQFN24; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40180RGET
TME Symbol:
TPS40180RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2...40V
Output voltage
0.7...5.8V
Frequency
150kHz...1MHz
Mounting
SMD
Case
VQFN24
Topology
buck
Operating temperature
-40...105°C
Gross weight0.09 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40180RGET
0 in TME stock
Net price for quantities from 250 pcs - 4.75 USDGross price for quantities from 250 pcs - 5.70 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.