+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40193DRCT

IC: PMIC; Uin: 4.5÷18V; Uout: 0.591÷14.4V; VSON10; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40193DRCT
TME Symbol:
TPS40193DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...18V
Output voltage
0.591...14.4V
Frequency
300kHz
Mounting
SMD
Case
VSON10
Topology
buck
Operating temperature
-40...85°C
Gross weight0.12 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40193DRCT
0 in TME stock
Net price for quantities from 250 pcs - 2.14 EURGross price for quantities from 250 pcs - 2.57 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.