+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40200D

IC: PMIC; Uin: 4.5÷52V; Uout: 0.7÷46V; SOIC8; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40200D
TME Symbol:
TPS40200D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...52V
Output voltage
0.7...46V
Frequency
35...500kHz
Mounting
SMD
Case
SOIC8
Topology
buck
Operating temperature
-40...85°C
Gross weight0.089 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40200D
0 in TME stock
Net price for quantities from 75 pcs - 1.67 USDGross price for quantities from 75 pcs - 2.00 USD
Net price for quantities from 300 pcs - 1.58 USDGross price for quantities from 300 pcs - 1.90 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.