+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS40305DRCT

IC: PMIC; Uin: 3÷20V; Uout: 0.6÷17V; VSON10; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS40305DRCT
TME Symbol:
TPS40305DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3...20V
Output voltage
0.6...17V
Frequency
1.2MHz
Mounting
SMD
Case
VSON10
Topology
buck
Operating temperature
-40...125°C
Gross weight0.093 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS40305DRCT
0 in TME stock
Net price for quantities from 250 pcs - 1.70 EURGross price for quantities from 250 pcs - 2.04 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.