+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS51117PW

IC: PMIC; Uin: 1.8÷28V; Uout: 0.75÷5.5V; TSSOP14; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51117PW
TME Symbol:
TPS51117PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.8...28V
Output voltage
0.75...5.5V
Frequency
100...550kHz
Mounting
SMD
Case
TSSOP14
Topology
buck
Operating temperature
-40...85°C
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51117PW
0 in TME stock
Net price for quantities from 90 pcs - 1.99 EURGross price for quantities from 90 pcs - 2.38 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.