+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5130QPTRQ1

IC: PMIC; Uin: 4.5÷28V; Uout: 0.9÷8.5V; buck; automotive industry


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5130QPTRQ1
TME Symbol:
TPS5130QPTRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...28V
Output voltage
0.9...8.5V
Frequency
300kHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.21 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5130QPTRQ1
0 in TME stock
Net price for quantities from 1000 pcs - 5.97 EURGross price for quantities from 1000 pcs - 7.17 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.