+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS51622ARSMR

IC: PMIC; Uin: 4.5÷28V; Uout: 0.5÷2.3V; VQFN32; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS51622ARSMR
TME Symbol:
TPS51622ARSMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...28V
Output voltage
0.5...2.3V
Mounting
SMD
Case
VQFN32
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS51622ARSMR
0 in TME stock
Net price for quantities from 3000 pcs - 1.31 USDGross price for quantities from 3000 pcs - 1.58 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.