+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS53647RTAT

IC: PMIC; Uin: 4.5÷17V; Uout: 0.5÷2.5V; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS53647RTAT
TME Symbol:
TPS53647RTAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...17V
Output voltage
0.5...2.5V
Output current
240A
Frequency
0.3...1MHz
Mounting
SMD
Topology
buck
Number of channels
4
Operating temperature
-40...125°C
Gross weight0.089 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS53647RTAT
0 in TME stock
Net price for quantities from 250 pcs - 4.68 EURGross price for quantities from 250 pcs - 5.61 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.