+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54061DRBT

PMIC; DC/DC converter; Uin: 4.7÷60VDC; Uout: 0.8÷58VDC; 0.2A; VSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54061DRBT
TME Symbol:
TPS54061DRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.7...60V DC
Output voltage
0.8...58V DC
Output current
0.2A
Case
VSON8
Mounting
SMD
Frequency
50kHz...1.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
for LED applications
Manufacturer standard package
250pcs.
Gross weight0.058 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54061DRBT
174 in TME stock
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.74 EUR
Net price for quantities from 5 pcs - 2.01 EURGross price for quantities from 5 pcs - 2.42 EUR
Net price for quantities from 10 pcs - 1.89 EURGross price for quantities from 10 pcs - 2.26 EUR
Net price for quantities from 25 pcs - 1.73 EURGross price for quantities from 25 pcs - 2.07 EUR
Net price for quantities from 50 pcs - 1.61 EURGross price for quantities from 50 pcs - 1.94 EUR
Net price for quantities from 100 pcs - 1.55 EURGross price for quantities from 100 pcs - 1.85 EUR
Net price for quantities from 250 pcs - 1.48 EURGross price for quantities from 250 pcs - 1.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs