+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5420D

PMIC; DC/DC converter; Uin: 5.5÷36VDC; Uout: 1.23÷31VDC; 2A; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5420D
TME Symbol:
TPS5420D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...36V DC
Output voltage
1.23...31V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.072 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5420D
429 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 4.79 USDGross price for quantities from 5 pcs - 5.74 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs