+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54225PWP

IC: PMIC; synchronous; Uin: 2÷18V; Uout: 0.76÷5.5V; HTSSOP14; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54225PWP
TME Symbol:
TPS54225PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2...18V
Output voltage
0.76...5.5V
Output current
2A
Frequency
700kHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 4.5...18V
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54225PWP
0 in TME stock
Net price for quantities from 90 pcs - 1.77 USDGross price for quantities from 90 pcs - 2.12 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.