+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54228D

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 0.76÷7VDC; 2A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54228D
TME Symbol:
TPS54228D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
0.76...7V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54228D
337 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 3 pcs - 1.41 USDGross price for quantities from 3 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 75 pcs - 1.12 USDGross price for quantities from 75 pcs - 1.35 USD
Net price for quantities from 150 pcs - 1.05 USDGross price for quantities from 150 pcs - 1.26 USD
Net price for quantities from 300 pcs - 0.97 USDGross price for quantities from 300 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs