+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54228DR

IC: PMIC; Uin: 4.5÷18V; Uout: 0.76÷7V; SOIC8; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54228DR
TME Symbol:
TPS54228DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...18V
Output voltage
0.76...7V
Output current
2A
Frequency
700kHz
Mounting
SMD
Case
SOIC8
Topology
buck
Operating temperature
-40...85°C
Gross weight0.096 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54228DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.60 EURGross price for quantities from 2500 pcs - 0.72 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.