+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54231D

PMIC; DC/DC converter; Uin: 3.5÷28VDC; Uout: 0.8÷25VDC; 2A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54231D
TME Symbol:
TPS54231D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...28V DC
Output voltage
0.8...25V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
400...740kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.068 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54231D
125 in TME stock
Net price for quantities from 1 pcs - 1.55 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 5 pcs - 1.32 EURGross price for quantities from 5 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.43 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.28 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 1.18 EUR
Net price for quantities from 75 pcs - 0.96 EURGross price for quantities from 75 pcs - 1.15 EUR
Net price for quantities from 150 pcs - 0.92 EURGross price for quantities from 150 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs