+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54233D

PMIC; DC/DC converter; Uin: 3.5÷28V; Uout: 0.8÷25V; 2A; SOIC8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54233D
TME Symbol:
TPS54233D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...28V
Output voltage
0.8...25V
Output current
2A
Case
SOIC8
Mounting
SMD
Frequency
300kHz
Topology
buck
Operating temperature
-40...150°C
Gross weight0.088 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54233D
0 in TME stock
Net price for quantities from 75 pcs - 1.52 USDGross price for quantities from 75 pcs - 1.83 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.