+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54290PWP

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 18V; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54290PWP
TME Symbol:
TPS54290PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
18V
Output voltage
0.8...16.2V
Output current
2.5A
Frequency
300kHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
2
Supply voltage
  • 4.5...18V
Gross weight0.071 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54290PWP
0 in TME stock
Net price for quantities from 90 pcs - 3.93 EURGross price for quantities from 90 pcs - 4.72 EUR
No. of pieces (Multiplicity: 90)