+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5430DDAR

PMIC; DC/DC converter; Uin: 5.5÷36VDC; Uout: 1.23÷31VDC; 3A; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5430DDAR
TME Symbol:
TPS5430DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...36V DC
Output voltage
1.23...31V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.101 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5430DDAR
0 in TME stock
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 3 pcs - 3.09 EURGross price for quantities from 3 pcs - 3.71 EUR
Net price for quantities from 10 pcs - 2.77 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 25 pcs - 2.59 EURGross price for quantities from 25 pcs - 3.10 EUR
Net price for quantities from 50 pcs - 2.47 EURGross price for quantities from 50 pcs - 2.96 EUR
Net price for quantities from 100 pcs - 2.38 EURGross price for quantities from 100 pcs - 2.86 EUR
Net price for quantities from 1000 pcs - 2.19 EURGross price for quantities from 1000 pcs - 2.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 500 pcs