+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54326PWP

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 0.76÷5.5VDC; 3A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54326PWP
TME Symbol:
TPS54326PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
0.76...5.5V DC
Output current
3A
Case
HTSSOP16
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
90pcs.
Gross weight0.001 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54326PWP
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 90 pcs - 1.41 USDGross price for quantities from 90 pcs - 1.70 USD
Net price for quantities from 180 pcs - 1.37 USDGross price for quantities from 180 pcs - 1.64 USD
Net price for quantities from 270 pcs - 1.34 USDGross price for quantities from 270 pcs - 1.60 USD
Net price for quantities from 1080 pcs - 1.29 USDGross price for quantities from 1080 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.