+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54360DDA

PMIC; DC/DC converter; Uin: 4.5÷60VDC; Uout: 0.8÷58.8VDC; 3.5A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54360DDA
TME Symbol:
TPS54360DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V DC
Output voltage
0.8...58.8V DC
Output current
3.5A
Case
HSOP8
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54360DDA
694 in TME stock
Net price for quantities from 1 pcs - 5.74 EURGross price for quantities from 1 pcs - 6.89 EUR
Net price for quantities from 10 pcs - 5.17 EURGross price for quantities from 10 pcs - 6.20 EUR
Net price for quantities from 75 pcs - 4.79 EURGross price for quantities from 75 pcs - 5.75 EUR
Net price for quantities from 150 pcs - 4.57 EURGross price for quantities from 150 pcs - 5.48 EUR
Net price for quantities from 300 pcs - 4.11 EURGross price for quantities from 300 pcs - 4.93 EUR
Net price for quantities from 750 pcs - 3.83 EURGross price for quantities from 750 pcs - 4.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs