+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54360DDAR

PMIC; DC/DC converter; Uin: 4.5÷60VDC; Uout: 0.8÷58.8VDC; 3.5A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54360DDAR
TME Symbol:
TPS54360DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V DC
Output voltage
0.8...58.8V DC
Output current
3.5A
Case
HSOP8
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.107 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54360DDAR
0 in TME stock
Net price for quantities from 2500 pcs - 2.72 EURGross price for quantities from 2500 pcs - 3.26 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.