+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54426PWP

IC: PMIC; Uin: 4.5÷18V; Uout: 0.76÷5.5V; HTSSOP14; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54426PWP
TME Symbol:
TPS54426PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...18V
Output voltage
0.76...5.5V
Output current
4A
Frequency
700kHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Operating temperature
-40...85°C
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54426PWP
0 in TME stock
Net price for quantities from 90 pcs - 2.14 USDGross price for quantities from 90 pcs - 2.56 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.