+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54519RTET

IC: PMIC; Uin: 2.95÷6V; Uout: 0.6÷4.5V; WQFN16; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54519RTET
TME Symbol:
TPS54519RTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.95...6V
Output voltage
0.6...4.5V
Output current
5A
Frequency
0.2...2MHz
Mounting
SMD
Case
WQFN16
Topology
buck
Operating temperature
-40...140°C
Gross weight0.068 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54519RTET
0 in TME stock
Net price for quantities from 250 pcs - 1.83 EURGross price for quantities from 250 pcs - 2.20 EUR
No. of pieces (Multiplicity: 250)